AP2196SG-13

AP2196SG-13
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.330 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022712863
Бренд: DIODES INC.

Описание

AP21x6 USB Power Switches

The Diodes Inc. AP21x6 USB power switch family offers a compact footprint, improved switch on-resistance, and high power dissipation. The Diodes Inc. AP21x6 is form, fit, and function compatible with industry standard dual channel devices and is offered in SO-8 or thermally enhanced MSOP-8L-EP packages.

Технические параметры

Brand: Diodes Incorporated
Current Limit: 2.1 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 10 us
On Resistance - Max: 135 mOhms
On Time - Max: 50 us
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 1.5 A
Package / Case: SOP-8
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: AP2196
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side

Техническая документация

Datasheet AP2186MPG-13
pdf, 434 КБ