DMN3032LFDBQ-7

DMN3032LFDBQ-7
Изображения служат только для ознакомления,
см. техническую документацию
90 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.70 руб.
от 30 шт.61 руб.
от 100 шт.49.66 руб.
5 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022712899
Бренд: DIODES INC.

Описание

Automotive MOSFETs

Diodes Incorporated Automotive MOSFETs meet the stringent requirements of the AEC-Q101 reliability standard of the Automotive Electronics Council. Products with a 'Q' suffix indicate the product is Automotive grade. This means the Diodes Incorporated device has passed the rigorous AEC-Q101 standard and is fully supported for Automotive applications. The MOSFETs support customers with the Production Part Approval Process (PPAP) and TS16949-approved manufacturing sites.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Id - Continuous Drain Current: 6.2 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: DFN-2020-6
Pd - Power Dissipation: 1.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10.6 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 30 mOhms
Series: DMN3032
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Continuous Drain Current (Id) 6.2A
Drain Source On Resistance (RDS(on)@Vgs,Id) 30mΩ@5.8A, 10V
Drain Source Voltage (Vdss) 30V
Gate Threshold Voltage (Vgs(th)@Id) 2V@250uA
Input Capacitance (Ciss@Vds) 500pF@15V
Power Dissipation (Pd) 1W
Total Gate Charge (Qg@Vgs) 10.6nC@10V

Техническая документация

Datasheet
pdf, 574 КБ