AL5801W6-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 руб.
Мин. кол-во для заказа 11 шт.
от 50 шт. —
26 руб.
от 150 шт. —
23.15 руб.
11 шт.
на сумму 374 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
Технические параметры
Input Voltage | 20V |
Internal Switch(S) | Yes |
Maximum Operating Temperature | 125в„ѓ |
Minimum Operating Temperature | -40в„ѓ |
Number Of Outputs | 1 |
Output Current | 350mA |
Output Voltage | 1.1V ~ 100V |
Type | Linear |
AC or DC Input Voltage | dc |
Current Rating | 350mA |
Maximum Output Power | 1.05W |
Maximum Output Voltage | 20V |
Minimum Output Voltage | 3.5V |
Number of Pins | 6 |
Package Type | SOT-26 |
Application | Linear LED Drivers |
Automotive Standard | AEC-Q100 |
Dimming Operation | PWM |
Power Dissipation | 1.05W |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | PWM Dimming |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 20 V |
Input Voltage: | 20 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 200 Hz |
Output Current: | 350 mA |
Output Type: | Open Drain |
Output Voltage: | 1.1 V to 100 V |
Package / Case: | SOT-26-6 |
Pd - Power Dissipation: | 1.05 W |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | Current Sink LED Drivers |
Series: | AL580 |
Subcategory: | Driver ICs |
Topology: | Boost, Buck |
Case | SOT26 |
Integrated circuit features | PWM |
Kind of integrated circuit | current regulator, LED driver |
Manufacturer | DIODES INCORPORATED |
Mounting | SMD |
Number of channels | 1 |
Operating temperature | -40…125°C |
Operating voltage | 5…100V |
Type of integrated circuit | driver |
Техническая документация
Datasheet
pdf, 228 КБ