AP3156FVG-7
![Фото 1/3 AP3156FVG-7](https://static.chipdip.ru/lib/211/DOC004211380.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/956/DOC010956282.jpg)
![](https://static.chipdip.ru/lib/471/DOC013471003.jpg)
120 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
95 руб.
от 30 шт. —
84 руб.
от 100 шт. —
72.41 руб.
4 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
IS32LT3175N/P Single-Channel Linear LED Drivers
Lumissil IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.
Lumissil IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Segments | 6 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Standard Package Name | QFN |
Pin Count | 16 |
Supplier Package | QFN EP |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Length | 3.9 |
Package Width | 3.9 |
PCB changed | 16 |
Lead Shape | No Lead |
Brand | Diodes Incorporated |
Factory Pack Quantity | 1500 |
Input Voltage | 2.7 V to 5.5 V |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 6 Channel |
Operating Frequency | 0.5 MHz, 1 MHz, 2 MHz |
Output Current | 25 mA |
Output Type | Constant Current |
Package / Case | QFN-4040-16 |
Product Category | LED Lighting Drivers |
Product Type | LED Lighting Drivers |
Series | AP3156 |
Subcategory | Driver ICs |
Supply Current - Max | 3 mA |
Topology | Charge Pump |
Type | Capacitive |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Features: | Short Circuit and Thermal Protection |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.7 V |
Input Voltage: | 2.7 V to 5.5 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Number of Outputs: | 6 Output |
Operating Frequency: | 500 kHz to 2 MHz |
Output Current: | 25 mA |
Output Type: | Constant Current |
Output Voltage: | Adjustable |
Package / Case: | QFN-4040-16 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Series: | AP3156 |
Subcategory: | Driver ICs |
Supply Current - Max: | 3 mA |
Topology: | Charge Pump |
Type: | Capacitive |
Техническая документация
Datasheet AP3156FVG-7
pdf, 414 КБ
Datasheet AP3156FVG-7
pdf, 421 КБ
Datasheet AP3156FVG-7
pdf, 414 КБ