FZT958TA
![Фото 1/5 FZT958TA](https://static.chipdip.ru/lib/357/DOC021357204.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/132/DOC041132377.jpg)
![](https://static.chipdip.ru/lib/609/DOC007609938.jpg)
![](https://static.chipdip.ru/lib/147/DOC013147643.jpg)
![](https://static.chipdip.ru/lib/769/DOC016769276.jpg)
150 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
120 руб.
от 30 шт. —
102 руб.
от 100 шт. —
87.50 руб.
3 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Биполярный (BJT) транзистор PNP 400V 500mA 85MHz 3W Surface Mount SOT-223
Технические параметры
Base Product Number | FZT958 -> |
Current - Collector (Ic) (Max) | 500mA |
Current - Collector Cutoff (Max) | 50nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 10V |
ECCN | EAR99 |
Frequency - Transition | 85MHz |
HTSUS | 8541.29.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-261-4, TO-261AA |
Power - Max | 3W |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-223 |
Transistor Type | PNP |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 300mA, 1A |
Voltage - Collector Emitter Breakdown (Max) | 400V |
Maximum Collector Base Voltage | -400 V |
Maximum Collector Emitter Voltage | -400 V |
Maximum DC Collector Current | -500 mA |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 85 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 3 W |
Minimum DC Current Gain | 100 |
Number of Elements per Chip | 1 |
Package Type | SOT-223(SC-73) |
Pin Count | 3+Tab |
Transistor Configuration | Single |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 400 V |
Collector- Emitter Voltage VCEO Max: | 400 V |
Collector-Emitter Saturation Voltage: | 170 mV |
Configuration: | Single |
Continuous Collector Current: | -500 mA |
Emitter- Base Voltage VEBO: | 7 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Bandwidth Product fT: | 85 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 500 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-223-4 |
Pd - Power Dissipation: | 3 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
REACH - SVHC: | Details |
Series: | FZT958 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Case | SOT223 |
Collector current | 0.5A |
Collector-emitter voltage | 400V |
Current gain | 100…300 |
Frequency | 85MHz |
Kind of package | reel, tape |
Manufacturer | DIODES INCORPORATED |
Mounting | SMD |
Polarisation | bipolar |
Power dissipation | 1.6W |
Type of transistor | PNP |