AP7384-33V-A

AP7384-33V-A
Изображения служат только для ознакомления,
см. техническую документацию
37 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.29 руб.
10 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022739303
Бренд: DIODES INC.

Описание

The AP7384 series is a positive voltage regulator IC. The AP7384 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices.

Технические параметры

Line Regulation 0.05%/V
Load Regulation 0.5 V
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 50mA
Minimum Input Voltage 3.3 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type TO-92
Pin Count 3
Polarity Positive
Quiescent Current 2.5µA
Regulator Type Low Dropout Voltage
Width 3.8mm
Brand: Diodes Incorporated
Dropout Voltage: 500 mV
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 40 V
Input Voltage, Min: 3.3 V
Line Regulation: 0.05%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current: 50 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: TO-92-3
Packaging: Ammo Pack
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Series: AP7384
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator

Техническая документация

Datasheet
pdf, 637 КБ
Datasheet
pdf, 628 КБ