DMN65D8LT-13

DMN65D8LT-13
Изображения служат только для ознакомления,
см. техническую документацию
10 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт.8 руб.
40 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022747439
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
Fall Time: 7.3 ns
Id - Continuous Drain Current: 310 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 370 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 870 pC
Rds On - Drain-Source Resistance: 3 Ohms
Rise Time: 2.8 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.6 ns
Typical Turn-On Delay Time: 2.7 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 522 КБ