DPS1133FIA-13

DPS1133FIA-13
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022750469
Бренд: DIODES INC.

Описание

DPS1133 Power Switch
Diodes Inc. DPS1133 Power Switch is a high-voltage switch that supports Fast Role Swap (FRS) of USB power delivery specification release 3.0, V1.1 (USB PD 3.0). The device operates across all USB PD 3.0 industry-standard voltage levels and is generally populated next to the increasingly adopted USB Type-C™ connector. The DPS1133 combines two very low, R DS(ON)_TYP at ≤30mΩ N-MOSFET switches. This allows for a maximum continuous current of up to 3.5A. The N-MOSFET switch is guaranteed to turn ON within the tSrcFRSwap time so that VBUS is at the USB PD 3.0 required V SAFE5V voltage level. Comprehensive fault detection and recovery mechanisms such as input under-voltage lock-out, reverse voltage and current blocking, thermal shut-down, overcorrect and short-circuit protection help ensure system integrity. Other features include adjustable DV/DT, current and voltage limit, current monitor output and port discharge via the onboard 115Ω resistor. Many parameters are adjustable via external resistors for usability and flexibility. The power switch is packaged in a halogen and antimony-free, RoHS compliant QFN package. The thermally efficient QFN package provides sufficiently low surface temperature during operation. The device"s small 4mm x 4mm footprint and height of 0.8mm make the DPS1133 ideal for end systems. Applications include docking stations, universal and multimedia hubs, FPTVs, mobile, and desktop computing, robotics, AR/VR goggles, and more.

Технические параметры

Brand: Diodes Incorporated
Current Limit: 3 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 4 us
On Resistance - Max: 36 mOhms
On Time - Max: 200 us
Operating Supply Voltage: 4.5 V to 24 V
Output Current: 3.5 A
Package / Case: VQFN4040-17
Pd - Power Dissipation: 1.7 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: DPS1133
Subcategory: Switch ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Type: USB Switch

Техническая документация

Datasheet
pdf, 931 КБ