ACPL-38JT-500E

ACPL-38JT-500E
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Номенклатурный номер: 8022754109
Бренд: Broadcom Limited

Описание

ACPL-38JT Automotive Gate Drive Optocouplers
Broadcom ACPL-38JT Automotive Gate Drive Optocouplers are AEC-Q100 Grade 1 devices. The ACPL-38JT Automotive Gate Drive Optocouplers feature a bi-directional feedback channel used for desaturation sensing, fault feedback, and design configurability to protect the IGBT. Broadcom Automotive Gate Drive Optocouplers use Integrated Desaturation (VCE) Detection and Fault Status Feedback, making automotive IGBT VCE fault protection compact, affordable, and easy-to-implement while satisfying automotive AEC-Q100 Grade 1 semiconductor requirements. Broadcom R2Coupler isolation products provide the critical reinforced insulation and reliability needed in automotive and high temperature industrial applications.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 850
Fall Time: 100 ns
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOIC-16
Pd - Power Dissipation: 600 mW
Product Category: MOSFET Output Optocouplers
Product Type: MOSFET Output Optocouplers
Qualification: AEC-Q100
Rise Time: 0.1 us
Subcategory: Optocouplers

Техническая документация

Datasheet
pdf, 570 КБ