DCX115EU-7-F

DCX115EU-7-F
Изображения служат только для ознакомления,
см. техническую документацию
7 руб.
Мин. кол-во для заказа 52 шт.
от 100 шт.5.47 руб.
52 шт. на сумму 364 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022757129
Бренд: DIODES INC.

Описание

DCX-U Pre-Biased Dual Transistors Diodes Inc. DCX-U Pre-Biased Dual Transistors have built-in biasing resistors and Epitaxial Planar Die construction. The DCX-U have a surface mount package that is suited for automated assembly. They feature matte tin plated leads and are solderable per MIL-STD-202, Method 208.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Collector- Emitter Voltage VCEO Max: 50 V
Configuration: Dual
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 600
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Voltage: 300 mV, -300 mV
Package / Case: SOT-363-6
Pd - Power Dissipation: 200 mW
Product Category: Digital Transistors
Product Type: Digital Transistors
Subcategory: Transistors
Transistor Polarity: NPN, PNP
Type: Pre-Biased Transistor
Typical Input Resistor: 100 kOhms, 100 kOhms

Техническая документация

Datasheet
pdf, 716 КБ