HCPL-092J-500E

HCPL-092J-500E
Изображения служат только для ознакомления,
см. техническую документацию
2 520 руб.
1 шт. на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
Номенклатурный номер: 8022757906
Бренд: Broadcom Limited

Описание

HCPL Series High Speed Digital Isolators
Broadcom HCPL Series High Speed Digital Isolators feature fast timing performance and excellent transient immunity specifications. The HCPL series digital isolators are available as single-channel, dual-channel, and quad-channel digital isolators. These isolators feature asymmetric magnetic coupling barrier that offers typical pulse width distortion of 2ns, propagation delay skew of 4ns, and 100Mbaud data rate. These parameters make HCPL series isolators the industry’s fastest digital isolators. The HPCL digital isolators are available in 8-pin PDIP, 8-pin gull wing, 8-pin SOIC packages, and 16-pin SOIC narrow-body and wide-body packages. These isolators operate at -40°C to 100°C temperature range and 3V to 5.5V voltage range. Typical applications include digital fieldbus isolation, multiplexed data transmission, computer peripheral interface, high-speed digital systems, isolated data interfaces, and logic level shifting.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.5 mA, 3 mA
Package / Case: SOIC-Narrow-16
Polarity: Bidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Product: Digital Isolators
Propagation Delay Time: 15 ns
Series: HCPL-092J
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: High-Speed

Техническая документация

Datasheet
pdf, 1106 КБ