AZ23C15-7-F
![Фото 1/4 AZ23C15-7-F](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/190/DOC044190449.jpg)
![](https://static.chipdip.ru/lib/570/DOC016570954.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
11 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт. —
10 руб.
от 300 шт. —
8.40 руб.
40 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode Dual Common Anode 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
Технические параметры
Automotive | No |
Configuration | Dual Common Anode |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 300 |
Maximum Power Dissipation @ 25C (mW) | 300 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 30 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 15 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | 0.08%/C |
Zener Voltage Tolerance | 5% |
Brand: | Diodes Incorporated |
Configuration: | Dual Common Anode |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | AZ23C15 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 5 mA |
Voltage Temperature Coefficient: | 0.08%/C |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 15 V |
Zener Current: | 100 nA |
Zz - Zener Impedance: | 30 Ohms |
Diode Configuration | Common Anode |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 300 mW |
Maximum Reverse Leakage Current | 100nA |
Maximum Zener Impedance | 30Ω |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Test Current | 5mA |
Zener Type | Voltage Regulator |