AH1808-P-B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
48 руб.
от 150 шт. —
44 руб.
от 1000 шт. —
39.18 руб.
10 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
AH1806/08 Omnipolar Hall Effect Switches
Diodes Incorporated AH1806 / AH1808 High Sensitivity Micropower Omnipolar Hall Effect Switches provide a small and simple contactless switch solution for portable and battery powered applications. Based on two high sensitivity Hall Effect plates and chopper stabilized architecture, the AH1806 and AH1808 provide a reliable solution over the whole operating range. These high sensitivity Hall effect switches have been optimized to operate over the supply range of 2.5V to 3.6V and use a micropower sleep function to give an average supply current of only 8uA. AH1806 and AH1808 have open drain output for flexibility.
Diodes Incorporated AH1806 / AH1808 High Sensitivity Micropower Omnipolar Hall Effect Switches provide a small and simple contactless switch solution for portable and battery powered applications. Based on two high sensitivity Hall Effect plates and chopper stabilized architecture, the AH1806 and AH1808 provide a reliable solution over the whole operating range. These high sensitivity Hall effect switches have been optimized to operate over the supply range of 2.5V to 3.6V and use a micropower sleep function to give an average supply current of only 8uA. AH1806 and AH1808 have open drain output for flexibility.
Технические параметры
Линейка Продукции | - |
Стандарты Автомобильной Промышленности | - |
Типичное Значение Рабочей Точки | 40Гс |
Типичное Значение Точки Отпускания | 30Гс |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 2.5 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | -60 G to+60 G |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Open Drain |
Output Voltage: | 5.5 V |
Package / Case: | SIP-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 230 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp): | -50 G to+50 G |
Series: | AH1808 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | Hall Effect Switch |
Техническая документация
Datasheet
pdf, 544 КБ