BCW68HTA
![Фото 1/3 BCW68HTA](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/460/DOC047460577.jpg)
![](https://static.chipdip.ru/lib/769/DOC016769276.jpg)
20 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт. —
16 руб.
от 150 шт. —
14 руб.
от 500 шт. —
11.50 руб.
20 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Биполярный (BJT) транзистор PNP 45V 800mA 100MHz 330mW Surface Mount SOT-23-3
Технические параметры
Base Product Number | BCW68 -> |
Current - Collector (Ic) (Max) | 800mA |
Current - Collector Cutoff (Max) | 20nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V |
ECCN | EAR99 |
Frequency - Transition | 100MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 330mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Transistor Type | PNP |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA |
Voltage - Collector Emitter Breakdown (Max) | 45V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Base Emitter Saturation Voltage (V) | 2 50mA 500mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 10mA 100mA |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum DC Collector Current (A) | 0.8 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum DC Current Gain | 250 100mA 1V|100 500mA 2V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Power |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Automotive |
Type | PNP |
Maximum Collector Emitter Voltage | -45 V |
Maximum DC Collector Current | -800 mA |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 330 mW |
Package Type | SOT-23 |
Transistor Configuration | Single |