SP3085EEN-L
![SP3085EEN-L](https://static.chipdip.ru/lib/751/DOC028751871.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
230 руб.
от 30 шт. —
195 руб.
2 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8022778388
Бренд: Maxlinear
Описание
SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
Технические параметры
Brand: | MaxLinear |
Data Rate: | 500 kb/s |
Duplex: | Half Duplex |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Transceiver |
Input Voltage: | -7 V to 12 V |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 5 V |
Output Current: | 250 mA |
Output Type: | Differential |
Output Voltage: | 1.5 V to 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 75 ns to 1000 ns |
Protocol Supported: | RS-422, RS-485 |
Series: | SP3085E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Transceiver |
Data Rate | 500Kbps |
Driver/receiver | 1/1 |
Operating Temperature | -40℃~+85℃ |
Supply Voltage | 4.5V~5.5V |
Types | transceiver |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 0.9 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Drivers per Line | 1@RS-422I256@RS-485 |
Number of Receivers | 1 |
Number of Receivers per Line | 10@RS-422I256@RS-485 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~85 |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-485IRS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Differential |