DMP2004DMK-7

DMP2004DMK-7
Изображения служат только для ознакомления,
см. техническую документацию
73 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.57 руб.
от 30 шт.49 руб.
5 шт. на сумму 365 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022779216
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Id - Continuous Drain Current: 550 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOT-26-6
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Rds On - Drain-Source Resistance: 900 mOhms
Series: DMP2004
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 2 P-Channel
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Техническая документация

Datasheet
pdf, 475 КБ