BAV99LT3G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 руб.
Мин. кол-во для заказа 120 шт.
от 1000 шт. —
2.14 руб.
Добавить в корзину 120 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги20
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Small Signal Switching Diode |
Configuration | Dual Series |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Continuous Forward Current (A) | 0.215 |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Reverse Current (uA) | 1 |
Maximum Diode Capacitance (pF) | 1.5 |
Maximum Power Dissipation (mW) | 300 |
Peak Reverse Recovery Time (ns) | 6 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Automotive | No |
Pin Count | 3 |
Supplier Package | SOT-23 |
Standard Package Name | SOT |
Military | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Length | 2.9 |
Package Width | 1.3 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Brand | ON Semiconductor |
Factory Pack Quantity | 10000 |
If - Forward Current | 215 mA |
Ir - Reverse Current | 2.5 uA |
Manufacturer | ON Semiconductor |
Max Surge Current | 500 mA |
Maximum Diode Capacitance | 1.5 pF |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23 |
Pd - Power Dissipation | 300 mW |
Peak Reverse Voltage | 70 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Product Type | Diodes-General Purpose, Power, Switching |
Recovery Time | 6 ns |
Series | BAV99L |
Subcategory | Diodes и Rectifiers |
Termination Style | SMD/SMT |
Vf - Forward Voltage | 1.25 V |
Brand: | onsemi |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 215 mA |
Ir - Reverse Current: | 2.5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 500 mA |
Maximum Diode Capacitance: | 1.5 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 300 mW |
Peak Reverse Voltage: | 70 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 6 ns |
Series: | BAV99L |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Diode Configuration | Series |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Width | 1.3mm |