AH180N-ZG-7

Фото 1/2 AH180N-ZG-7
Изображения служат только для ознакомления,
см. техническую документацию
98 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.77 руб.
от 30 шт.67 руб.
от 100 шт.55.86 руб.
4 шт. на сумму 392 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022780534
Бренд: DIODES INC.

Описание

AH180N Micropower Omnipolar Hall-Effect Switch
Diodes Incorporated AH180N Micropower Omnipolar Hall-Effect Switch is a highly sensitive switch IC based on two Hall Effect plates and a chopper-stabilized architecture. The AH180N Micropower Omnipolar Hall-Effect Switch from Diodes Incorporated provides a reliable solution, offering a design optimized to operate over the supply range of 2.5V to 5.5V and consume only 24uA with a supply of 3V in order to support portable and battery powered equipment. In addition, the AH180N Series features Omnipolar (North or South pole) operation and single open drain output.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Point Min/Max -50 G, 50 G
Operating Supply Current 8 uA
Operating Supply Voltage 5 V
Output Voltage 0.1 V
Package / Case SOT-553-5
Packaging Cut Tape or Reel
Pd - Power Dissipation 230 mW
Product Category Board Mount Hall Effect/Magnetic Sensors
Product Type Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 10 G, -10 G
Series AH180N
Subcategory Sensors
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Type Hall Effect Switch
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -50 G, 50 G
Operating Supply Current: 8 uA
Operating Supply Voltage: 5 V
Output Voltage: 100 mV
Package / Case: SOT-553-5
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 10 G, -10 G
Series: AH180N
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 385 КБ
Datasheet AH180N-ZG-7
pdf, 383 КБ