FAN1100-F085
![Фото 1/2 FAN1100-F085](https://static.chipdip.ru/lib/171/DOC012171135.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
300 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
250 руб.
от 30 шт. —
211 руб.
Добавить в корзину 2 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Automotive Solutions
onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.
onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 28 V |
Output Voltage: | 5.25 V |
Package / Case: | SOIC-8 |
Part # Aliases: | FAN1100_F085 |
Pd - Power Dissipation: | 625 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Qualification: | AEC-Q101 |
Series: | FAN1100_F085 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 4 V |
Type: | Low-Side |
IC Case / Package | SOIC |
Задержка Выхода | 15мкс |
Задержка по Входу | 15мкс |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1канал(-ов) |
Конфигурация Привода | Низкая Сторона |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Питания | 28В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 4В |
Стиль Корпуса Привода | SOIC |
Тип входа | Non-Inverting |
Тип переключателя питания | IGBT |