08053D104KAT2A

08053D104KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6-8 недель
17 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
25 шт. на сумму 425 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8022783244
Бренд: Kyocera AVX

Описание

High CV SMD Capacitor Solutions KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Part # Aliases: KGM21KR51E104KU
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: General Purpose Dielectric Ceramic Capacitor

Техническая документация

Datasheet
pdf, 606 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.