APX809-31SRG-7

APX809-31SRG-7
Изображения служат только для ознакомления,
см. техническую документацию
37 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.28 руб.
10 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022783753
Бренд: DIODES INC.

Описание

APX809 & APX810 Microprocessor Reset Circuits
Diodes Inc. APX809 and APX810 Microprocessor Reset Circuits provide high circuit reliability and eliminates the need for external components and adjustments when used with +5V, +3.3V, or +3.0V powered circuits.

Технические параметры

Battery Backup Switching: No Backup
Brand: Diodes Incorporated
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 30 uA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 3.15 V
Package / Case: SOT-23R-3
Pd - Power Dissipation: 400 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: APX809/810
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Threshold Voltage: 3.08 V
Type: Voltage Monitors
Undervoltage Threshold: 3 V
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 464 КБ