AL8822SP-13

Фото 1/2 AL8822SP-13
Изображения служат только для ознакомления,
см. техническую документацию
54 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.49 руб.
от 30 шт.46 руб.
от 100 шт.42.13 руб.
7 шт. на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022784785
Бренд: DIODES INC.

Описание

The DiodesZetex AL8822 is a boost converter that delivers an accurate constant current for MR16 and similar LED Lamps.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 2500
Input Voltage 5 V to 36 V
Manufacturer Diodes Incorporated
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Frequency 1 MHz
Output Current 2 A
Output Type Constant Current
Package / Case SO-8-EP
Packaging Cut Tape or Reel
Product LED Drivers
Product Category LED Lighting Drivers
Product Type LED Lighting Drivers
Series AL8822
Subcategory Driver ICs
Supply Current - Max 1 mA
Topology Boost
Type Boost LED Driver
AC or DC Input Voltage dc
Dimming Operation Leading Edge, Trailing Edge
Number of Pins 8
Package Type SO

Техническая документация

Datasheet
pdf, 395 КБ