AFBR-1521CZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 290 руб.
от 10 шт. —
2 130 руб.
1 шт.
на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
от 574 руб. × 4 платежа
Номенклатурный номер: 8022791640
Бренд: Broadcom Limited
Описание
Versatile Link DC-50MBd Transmitters & Receivers
Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.
Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 5 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fiber Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +95 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 10 ns |
Series: | AFBR-1 |
Subcategory: | Fiber Optic |
Transmission Distance: | 500 m |
Wavelength: | 650 nm |
Connector Shape | Square |
Maximum Data Rate | 40Mbps |
Peak Wavelength | 685nm |
Typical Fall Time | 10ns |
Typical Rise Time | 10ns |