BC857BV-7

Фото 1/2 BC857BV-7
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 50 шт.14 руб.
от 150 шт.13 руб.
от 500 шт.11.21 руб.
25 шт. на сумму 425 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8022795288
Бренд: DIODES INC.

Описание

Trans GP BJT PNP 45V 0.1A 150mW 6-Pin SOT-563 T/R

Технические параметры

Automotive No
Configuration Dual
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Flat
Maximum Base Emitter Saturation Voltage (V) 0.7(Typ)0.5mA 10mA|0.9(Typ)5mA 100mA
Maximum Collector Base Voltage (V) 50
Maximum Collector-Emitter Saturation Voltage (V) 0.1 0.5mA 10mA|0.4 5mA 100mA
Maximum Collector-Emitter Voltage (V) 45
Maximum DC Collector Current (A) 0.1
Maximum Emitter Base Voltage (V) 5
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 150
Maximum Transition Frequency (MHz) 100(Min)
Minimum DC Current Gain 220 2mA 5V
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 2
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Product Category Bipolar Small Signal
Standard Package Name SOT
Supplier Package SOT-563
Type PNP
Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Collector-Emitter Saturation Voltage: 400 mV
Configuration: Dual
DC Collector/Base Gain hfe Min: 220 at-2 mA, -5 V
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 100 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-563-6
Pd - Power Dissipation: 150 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: BC857B
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP

Техническая документация

Datasheet
pdf, 303 КБ
Datasheet
pdf, 347 КБ