74LVC1G07Z-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт. —
20 руб.
15 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 V Compatibility: Input LVTTL/TTL, Output LVCMOSundefined
Технические параметры
Input Type | CMOS |
Logic Family | LVC |
Logic Function | Non-Inverting |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 2.7 V |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Output Type | Open Drain |
Package Type | SOT-553 |
Pin Count | 5 |
Propagation Delay Test Condition | 50pF |
Width | 1.25mm |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 10 uA |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Series: | 74LVC1G07 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |