P4FL3.3A_R1_00001

P4FL3.3A_R1_00001
Изображения служат только для ознакомления,
см. техническую документацию
15245 шт., срок 6-8 недель
19 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 50 шт.15 руб.
от 150 шт.13 руб.
от 500 шт.10.69 руб.
25 шт. на сумму 475 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8022798162

Описание

Automotive & High-Reliability E-Type TVS

PANJIT Automotive and High-Reliability E-Type Transient Voltage Suppressors (TVS) incorporate Epitaxial (EPI) planar wafer process technology with high surge, low V C, and ultra-low I R characteristics. These products feature oxide planar chip junction, high-temperature soldering, and excellent clamping capabilities in ultra-thin profile packages for space-constrained utilization. These products are available in 150W to 600W of power range and use four low-profile package types, such as SOD-123FL, SOD-123HE, SOD-323HE, and SMAF-C. These E-Type TVS devices meet the AEC-Q101 standards and are suitable for automotive applications as well as other applications including consumer electronics, wearable devices, and household appliances.

Технические параметры

Breakdown Voltage 5.2V
Clamping Voltage 8.5V
Manufacturer PANJIT International
Package / Case SOD-123FL
Packaging Tape и Reel(TR)
Peak Pulse Current 47A
Polarity Unidirectional
Working Voltage 3.3V
Brand: Panjit
Breakdown Voltage: 6 V
Clamping Voltage: 8.5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 47 A
Manufacturer: Panjit
Package / Case: SOD-123FL-2
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: TSM-04FL
Subcategory: TVS Diodes/ESD Suppression Diodes
Working Voltage: 3.3 V

Техническая документация

Datasheet
pdf, 248 КБ
Datasheet
pdf, 199 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.