DMT8008LFG-7

DMT8008LFG-7
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.170 руб.
от 30 шт.154 руб.
от 100 шт.137.13 руб.
2 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022801147
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 21 ns
Id - Continuous Drain Current: 48 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PowerDI3333-8
Pd - Power Dissipation: 1 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 37.7 nC
Rds On - Drain-Source Resistance: 6.9 mOhms
Rise Time: 12 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 6.9 ns
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Continuous Drain Current (Id) 16A;48A
Drain Source On Resistance (RDS(on)@Vgs,Id) 6.9mΩ@20A, 10V
Drain Source Voltage (Vdss) 80V
Gate Threshold Voltage (Vgs(th)@Id) 2.5V@1mA
Input Capacitance (Ciss@Vds) 2.254nF@40V
Power Dissipation (Pd) 1W;23.5W
Total Gate Charge (Qg@Vgs) 37.7nC@10V
Type 1PCSNChannel

Техническая документация

Datasheet
pdf, 343 КБ