ACNT-H50L-500E

ACNT-H50L-500E
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 10 шт.1 040 руб.
от 30 шт.908 руб.
1 шт. на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
Номенклатурный номер: 8022801463
Бренд: Broadcom Limited

Описание

ACNT-H50L 1MBd Optocoupler

Broadcom ACNT-H50L 1MBd Optocoupler uses an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance.

Технические параметры

Brand: Broadcom/Avago
Current Transfer Ratio: 50%
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 12 mA
Isolation Voltage: 1500 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 3 V to 24 V
Output Current: 8 mA
Output Type: Open Collector
Package/Case: SO-8 Stretched
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Series: ACNT
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 7 V

Техническая документация

Datasheet ACNT-H50L-500E
pdf, 636 КБ