AP22652FDZ-7

AP22652FDZ-7
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.62 руб.
от 30 шт.59 руб.
от 100 шт.53.69 руб.
6 шт. на сумму 414 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022812184
Бренд: DIODES INC.

Описание

AP22652/3 Current Limited Power Switches
Diodes Incorporated AP22652/3 Current Limited Power Switches are a single channel precision adjustable switches that are optimized for applications that require precision current limiting. These power switches are capable of a programmable current-limit threshold between 125mA and 2665mA via an external resistor with ±10% current-limiting accuracy at high current-limit settings. The AP22652/3 power switches provide up to 2.1A of continuous load current during heavy loads/short circuits. These switches exhibit 5µs fast short-circuit response time and 5ms built-in soft-start rise time.

Технические параметры

Brand: Diodes Incorporated
Current Limit: 700 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 1 ms
On Resistance - Max: 90 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 2.1 A
Package / Case: W-DFN2020-6
Pd - Power Dissipation: 1050 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Series: AP22652
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Precision

Техническая документация

Datasheet
pdf, 946 КБ