MPXV1D1250L330

Фото 1/3 MPXV1D1250L330
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022817525
Бренд: Kemet Electronics

Описание

The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.

• Metal composite powder
• Shielded construction, SMD configuration
• Operating temperature up to +155°C
• Low acoustic noise
• AEC-Q200 qualified

Технические параметры

Application: Automotive
Brand: KEMET
Core Material: Metal Composite
Core Type: Molded
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 33 uH
Manufacturer: KEMET
Maximum DC Current: 5.4 A
Maximum DC Resistance: 72 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 12 mm x 12 mm x 5 mm
Part # Aliases: UPI2X11250V330
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 7.5 A
Self Resonant Frequency: 5 MHz
Series: MPXV
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Допуск Индуктивности ±20%
Индуктивность 33мкГн
Конструкция Проводника Экранированный
Корпус Силового Индуктора 13, 2мм x 12, 5мм x 5мм
Линейка Продукции MPXV Series
Максимальное DC Сопротивление 72мкОм
Ток Насыщения (Isat) 7.5А
Ток СКЗ (Irms) 5.4А

Техническая документация

Datasheet
pdf, 440 КБ
Datasheet MPXV1D1770L101
pdf, 2361 КБ