BSS84Q-7-F

BSS84Q-7-F
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Мин. кол-во для заказа 50 шт.
Кратность заказа 10 шт.
от 100 шт.7 руб.
от 300 шт.5.20 руб.
от 3000 шт.4.52 руб.
50 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022829266
Бренд: DIODES INC.

Описание

Automotive Brushless DC (BLDC) Motor Applications
Diodes Incorporated Automotive Brushless DC (BLDC) Motors offer improved performance, longer lifetime, reduced noise, and greater ease of use when compared to equivalent mechanical solutions. Within the BLDC Motor Systems, MOSFETs are typically configured in a three-phase bridge arrangement to drive the DC motor. The MOSFETs must be capable of handling start-up and stalled motor currents of up to six times the continuous current rating of the motor. The BLDC Motors are extensively used in automotive applications such as fuel pumps, water pumps, and Anti-Lock Braking Systems (ABS), and provide additional torque for power steering systems.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Forward Transconductance - Min: 0.05 S
Id - Continuous Drain Current: 130 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 280 pC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 10 Ohms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 50 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 379 КБ