GBJ606-F

Фото 1/2 GBJ606-F
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.220 руб.
от 30 шт.196 руб.
2 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022831915
Бренд: DIODES INC.

Описание

Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package Glass Passivated Die Construction

Технические параметры

Bridge Type Single Phase
Configuration Single
Diode Technology Silicon Junction
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Package Type GBJ
Peak Average Forward Current 6A
Peak Forward Voltage 1V
Peak Non-Repetitive Forward Surge Current 170A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 600V
Pin Count 4
Width 4.8mm
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 15
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 170 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: GBJ
Packaging: Tube
Peak Reverse Voltage: 600 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: GBJ606
Subcategory: Diodes & Rectifiers
Termination Style: Solder Lead
Type: Single Phase Bridge
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 420 V

Техническая документация

Datasheet
pdf, 72 КБ
Datasheet
pdf, 1680 КБ