AP2331W-7

Фото 1/4 AP2331W-7
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 50 шт.13 руб.
от 150 шт.12 руб.
от 500 шт.10.04 руб.
25 шт. на сумму 375 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022834032
Бренд: DIODES INC.

Описание

AP2331 Current-Limited Load Switch
Diodes Incorporated AP2331 Current-Limited Load Switch is a single-channel current-limited integrated high-side power switch optimized for hot-swap applications. The AP2331 Current-Limited Load Switch from Diodes Incorporated has a fast short-circuit response time for improved overall system robustness and provides protection to applications with heavy capacitive loads and are at risk of short circuit. Features of the AP2331 include 0.4A accurate current limiting, input voltage range of 2.7V to 5.2V, ambient temperature range of -40 C to 85 C, and over-current and over-voltage protection.

Технические параметры

Brand Diodes Incorporated
Current Limit 400 mA
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
On Resistance - Max 350 mOhms
On Time - Max 700 us
Operating Supply Voltage 2.7 V to 5.2 V
Output Current 200 mA
Package / Case SC59-3
Packaging Cut Tape or Reel
Product Power Switches
Product Category Power Switch ICs-Power Distribution
Product Type Power Switch ICs-Power Distribution
Series AP2331
Subcategory Switch ICs
Supply Voltage - Max 5.2 V
Supply Voltage - Min 2.7 V
Type High Side
Maximum Operating Current 0.2A
Maximum Operating Supply Voltage 5.2 V
Mounting Type Surface Mount
Package Type SC-59
Pin Count 3
Power Switch Type Load
Switch On Resistance 350mΩ
Brand: Diodes Incorporated
Current Limit: 400 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
On Resistance - Max: 350 mOhms
On Time - Max: 700 us
Operating Supply Voltage: 2.7 V to 5.2 V
Output Current: 200 mA
Package / Case: SC59-3
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: AP2331
Subcategory: Switch ICs
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 2.7 V
Type: High Side

Техническая документация

Datasheet
pdf, 456 КБ
Datasheet
pdf, 481 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 481 КБ