AH3390Q-P-B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
140 руб.
от 30 шт. —
120 руб.
от 100 шт. —
102.56 руб.
3 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Технические параметры
Automotive Standard | AEC-Q100 |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 28 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SIP |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 60 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | 180 G to 240 G |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3 V to 28 V |
Output Type: | Open Drain |
Output Voltage: | 200 mV |
Package / Case: | SIP-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 550 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Qualification: | AEC-Q100 |
Release Point Min/Max (Brp): | 155 G to 220 G |
Series: | AH3390 |
Subcategory: | Sensors |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 3 V |
Termination Style: | Through Hole |
Type: | Unipolar |
Техническая документация
Datasheet AH3390Q-SA-7
pdf, 858 КБ