BZT52C13LP-7

BZT52C13LP-7
Изображения служат только для ознакомления,
см. техническую документацию
63 руб.
Мин. кол-во для заказа 6 шт.
6 шт. на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022837759
Бренд: DIODES INC.

Описание

Zener Diode 13V 250mW В±6% Surface Mount X1-DFN1006-2

Технические параметры

Base Product Number BZT52 ->
Current - Reverse Leakage @ Vr 100nA @ 8V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 30 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1006 Metric)
Power - Max 250mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package X1-DFN1006-2
Tolerance В±6%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 13V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DFN1006-2
Pd - Power Dissipation: 250 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: BZT52C2V4LP-BZT52C39LP
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 11 mV/C
Voltage Tolerance: 6.42%
Vz - Zener Voltage: 13 V
Zener Current: 100 nA
Zz - Zener Impedance: 30 Ohms

Техническая документация

Datasheet
pdf, 390 КБ
Datasheet BZT52C22LP-7
pdf, 324 КБ