AP7331-33SNG-7

Фото 1/2 AP7331-33SNG-7
Изображения служат только для ознакомления,
см. техническую документацию
41 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.32 руб.
от 150 шт.28 руб.
от 500 шт.22.43 руб.
10 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022847245
Бренд: DIODES INC.

Описание

LDO Regulator Pos 3.3V 0.3A 6-Pin DFN EP T/R

Технические параметры

Brand Diodes Incorporated
Dropout Voltage - Max 550 mV at 300 mA
Factory Pack Quantity 3000
Input Voltage MAX 6 V
Input Voltage MIN 2 V
Line Regulation 0.01%/V
Load Regulation 0.6%
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Supply Current 65 uA
Output Current 300 mA
Output Type Fixed
Output Voltage 3.3 V
Package / Case DFN2020-6
Packaging Cut Tape or Reel
Pd - Power Dissipation 740 mW
Product LDO Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 65 dB
Reference Voltage 0.4 V
Series AP7331
Subcategory PMIC-Power Management ICs
Type Low Dropout Linear Regulator
Voltage Regulation Accuracy 2%
Accuracy (%) ±2
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 167°C/W(Typ)
Lead Shape No Lead
Maximum Dropout Voltage @ Current (V) 0.55@300mA
Maximum Input Voltage (V) 6
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 0.3
Maximum Power Dissipation (mW) 740
Maximum Quiescent Current (mA) 0.075
Minimum Input Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 3.3
Part Status Active
PCB changed 6
Pin Count 6
Polarity Positive
PPAP No
Standard Package Name DFN
Supplier Package DFN EP

Техническая документация

Datasheet
pdf, 370 КБ
Datasheet
pdf, 370 КБ