EFM32G210F128G-E-QFN32
![Фото 1/2 EFM32G210F128G-E-QFN32](https://static.chipdip.ru/lib/167/DOC004167058.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC012163188.jpg)
10 шт., срок 6-8 недель
1 640 руб.
от 10 шт. —
1 390 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
от 410 руб. × 4 платежа
Альтернативные предложения2
Описание
ARM Cortex-M3 32-bit 32 MHz 128 kB AES MCU
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | ARM Cortex M3 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, I2S, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 24 I/O |
Number of Timers/Counters: | 3x16 bit |
Package / Case: | QFN-32 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.98 V |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 12 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M3 |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | EFM32 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/UART/USART |
LCD Segments | 160 |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 4MB |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.98 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 24 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Program Memory Size | 128KB |
Program Memory Type | Flash |
PWM | 3 |
RAM Size | 16KB |
Real Time Clock | No |
Special Features | LCD Controller |
SPI | 0 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 3 |
USART | 3 |
USB | 0 |
Watchdog | 1 |
Connectivity | IВІC, IrDA, SmartCard, SPI, UART/USART |
Core Processor | ARMВ® CortexВ®-M3 |
Core Size | 32-Bit |
Data Converters | A/D 4x12b; D/A 1x12b |
EEPROM Size | - |
Manufacturer | Silicon Labs |
Mounting Type | Surface Mount |
Number of I/O | 24 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 32-VQFN Exposed Pad |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
Series | Gecko |
Speed | 32MHz |
Supplier Device Package | 32-QFN(6x6) |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.