ADTA143ZUAQ-7

ADTA143ZUAQ-7
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт.9 руб.
40 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022855286
Бренд: DIODES INC.

Описание

Pre-Biased Automotive Bipolar Transistors
Diodes Incorporated Pre-Biased Automotive Bipolar Transistors are a broad 100mA portfolio of transistors with a wide range of resistor combinations in SOT23 and SOT26 packages. These BJTs come with two resistors and one transistor integrated into a single package. The pre-biased BJTs are AEC-Q101 qualified that ensure high-reliability and are supported by a Production Part Approval Process (PPAP).

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: -100 mA
Maximum Operating Frequency: 250 MHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Output Voltage: -100 mV
Package / Case: SOT-323-3
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 330 mW
Product Category: Bipolar Transistors-Pre-Biased
Product Type: BJTs-Bipolar Transistors-Pre-Biased
Qualification: AEC-Q101
Subcategory: Transistors
Transistor Polarity: PNP
Typical Input Resistor: 4.7 kOhms, 47 kOhms

Техническая документация

Datasheet
pdf, 338 КБ