FAN7527BMX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
150 руб.
от 30 шт. —
122 руб.
от 100 шт. —
90.75 руб.
Добавить в корзину 3 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Cloud Power Management Solutions
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 2500 |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Package / Case | SOIC-8 |
Packaging | Cut Tape or Reel |
Part # Aliases | FAN7527BMX_NL |
Pd - Power Dissipation | 0.8 W |
Product Category | Power Factor Correction-PFC |
Product Type | PFC-Power Factor Correction |
Series | FAN7527B |
Subcategory | PMIC-Power Management ICs |
Type | Amplifier |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOIC-8 |
Part # Aliases: | FAN7527BMX_NL |
Pd - Power Dissipation: | 0.8 W |
Product Category: | Power Factor Correction-PFC |
Product Type: | PFC-Power Factor Correction |
Series: | FAN7527B |
Subcategory: | PMIC-Power Management ICs |
Type: | Amplifier |