AH1902-FT4-7

AH1902-FT4-7
Изображения служат только для ознакомления,
см. техническую документацию
91 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.72 руб.
от 30 шт.62 руб.
от 100 шт.50.85 руб.
4 шт. на сумму 364 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022869606
Бренд: DIODES INC.

Описание

Omnipolar Hall Effect Switch ICs

Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Current: 3 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 21 G, 48 G
Operating Supply Current: 7.2 uA
Operating Supply Voltage: 3 V
Output Voltage: 0.1 V
Package / Case: X2-DFN2015-6
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 9 G, 38 G
Series: AH1902
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Type: Hall Effect Switch

Техническая документация

Datasheet AH1902-Z-7
pdf, 557 КБ