ASSR-601JV-500E

ASSR-601JV-500E
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.1 190 руб.
от 30 шт.1 050 руб.
1 шт. на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
Номенклатурный номер: 8022875635
Бренд: Broadcom Limited

Описание

ASSR-601J 1 Form A Solid State Relays
Broadcom ASSR-601J 1 Form A Solid State Relays are high-voltage solid state relays designed for high voltage industrial applications. The ASSR-601J consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 10mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.4V or less.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 850
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Photo MOSFET
Package / Case: SOIC-16
Pd - Power Dissipation: 1 W
Product Category: MOSFET Output Optocouplers
Product Type: MOSFET Output Optocouplers
Subcategory: Optocouplers

Техническая документация

Datasheet
pdf, 1586 КБ