HCNW4503-500E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 10 шт. —
760 руб.
от 30 шт. —
668 руб.
1 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8022879977
Бренд: Broadcom Limited
Описание
Описание Опток. 5кВ 1МБд SMD8 400мил Характеристики
Категория | Оптопара |
Технические параметры
Current - DC Forward (If) (Max) | 25mA |
Current - Output / Channel | 8mA |
Current Transfer Ratio (Max) | - |
Current Transfer Ratio (Min) | 15%@ 16mA |
Input Type | DC |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 85В°C |
Output Type | Transistor |
Package / Case | 8-SMD, Gull Wing |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Rise / Fall Time (Typ) | - |
Series | - |
Supplier Device Package | 8-DIP Gull Wing |
Turn On / Turn Off Time (Typ) | 1Вµs, 1Вµs(Max) |
Vce Saturation (Max) | - |
Voltage - Forward (Vf) (Typ) | 1.68V |
Voltage - Isolation | 5000Vrms |
Voltage - Output (Max) | 20V |
Common Mode Transient Immunity (CMTI) | 15kV/us |
Data Rate | 1Mbit/s |
Isolation Voltage(rms) | 3.75kV |
Propagation Delay tpLH/tpHL | 1us |
Supply Voltage | - |
Brand: | Broadcom/Avago |
Current Transfer Ratio: | 50% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: | 750 |
If - Forward Current: | 25 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Collector Current: | 8 mA |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 8 mA |
Output Type: | Phototransistor |
Package/Case: | CDIP-8 Gull Wing |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.68 V |
Vr - Reverse Voltage: | 3 V |