CSRN2010FK20L0

Фото 1/2 CSRN2010FK20L0
Изображения служат только для ознакомления,
см. техническую документацию
948 шт., срок 6-8 недель
88 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.71 руб.
от 30 шт.63 руб.
от 100 шт.53.21 руб.
5 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8022885747

Описание

20 mOhms В±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Технические параметры

Power Rating 1W
Resistance 0.02
Temperature Coefficient В±250ppm/В°C
Tolerance В±1%
Composition Thick Film
ECCN EAR99
Environmental Information http://www.seielect.com/catalog/SEI-RoHS_Complianc
Features Current Sense
Height - Seated (Max) 0.030""(0.75mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 2010(5025 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CSRN->
Size / Dimension 0.197"" L x 0.097"" W(5.00mm x 2.45mm)
Supplier Device Package 2010
Anti-Sulfurated No
Anti-Surge No
Case Size 2010
Current Sensing Yes
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
HTS 8533.21.00.30
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 2010
Packaging Tape and Reel
Part Status Active
Product Height (mm) 0.6
Product Weight (g) 0.02703
Technology Thick Film
Temperature Coefficient (ppm/°C) ±250
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Case Style Molded
Construction Rectangular
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Operating Temp Range -55C to 155C
Product Diameter (mm) Not Required(mm)
Temperature Range @ Derated Power 70 TO 155
Type Thick Film
Automotive Yes
CECC Qualified No
ESD Protection No
Military No
Operating Temperature - (?C) -55~155

Техническая документация

Datasheet
pdf, 460 КБ
Datasheet
pdf, 334 КБ
Datasheet
pdf, 150 КБ
Документация
pdf, 348 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.