D12V0M1U2S9-7
![Фото 1/3 D12V0M1U2S9-7](https://static.chipdip.ru/lib/801/DOC001801004.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/122/DOC031122060.jpg)
![](https://static.chipdip.ru/lib/547/DOC043547695.jpg)
15 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 50 шт. —
12 руб.
от 150 шт. —
9.90 руб.
от 500 шт. —
8.51 руб.
25 шт.
на сумму 375 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
D12V0M1U2S9 TVS Diode
Diodes Incorporated's D12V0M1U2S9 is a 12V unidirectional TVS Diode designed to protect sensitive electronics from damage due to ESD. D12V0M1U2S9 provides ESD Protection per IEC 61000-4-2 Standard, 1 channel of ESD protection, and low channel input capacitance. The device's combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Diodes Incorporated's D12V0M1U2S9 is a 12V unidirectional TVS Diode designed to protect sensitive electronics from damage due to ESD. D12V0M1U2S9 provides ESD Protection per IEC 61000-4-2 Standard, 1 channel of ESD protection, and low channel input capacitance. The device's combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Технические параметры
Clamping Voltage Max | 25В |
Reverse Standoff Voltage | 12В |
Импульсная Рассеиваемая Мощность | 100Вт |
Квалификация | - |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | - |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Пробоя | - |
Минимальное Значение Напряжения Пробоя | 13В |
Полярность Ограничителя Бросков Напряжения | Однонаправленный |
Стиль Корпуса Диода | SOD-923 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 13 V |
Cd - Diode Capacitance: | 26 pF |
Clamping Voltage: | 25 V |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Ipp - Peak Pulse Current: | 4 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | SOD-923-2 |
Pd - Power Dissipation: | 250 mW |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 100 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | D12V0M1 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 12 V |
Capacitance | 26pF |
Diode Configuration | Single |
Direction Type | Uni-Directional |
ESD Protection | Yes |
Maximum Clamping Voltage | 25V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 4A |
Maximum Reverse Leakage Current | 100nA |
Maximum Reverse Stand-off Voltage | 12V |
Minimum Breakdown Voltage | 13V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-923 |
Peak Pulse Power Dissipation | 100W |
Pin Count | 2 |
Test Current | 1mA |
Width | 0.65mm |