DSS4160TQ-7
![Фото 1/2 DSS4160TQ-7](https://static.chipdip.ru/lib/131/DOC021131569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
31 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт. —
24 руб.
от 150 шт. —
22 руб.
от 500 шт. —
16.93 руб.
15 шт.
на сумму 465 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Automotive Bipolar Junction Transistors (BJT)
Diodes Incorporated Automotive Bipolar Junction Transistors (BJT) are highly-reliable, AEC-Q101 qualified transistors that meet the demands of the automotive industry. These BJTs come with the leading-edge silicon technology that gives the best-in-class saturation voltage performance with respect to the footprint. The automotive BJTs provide high minimum gains that help to reduce the base current requirements and assist in faster switching. These BJTs are the Production Part Approval Process (PPAP) supported.
Diodes Incorporated Automotive Bipolar Junction Transistors (BJT) are highly-reliable, AEC-Q101 qualified transistors that meet the demands of the automotive industry. These BJTs come with the leading-edge silicon technology that gives the best-in-class saturation voltage performance with respect to the footprint. The automotive BJTs provide high minimum gains that help to reduce the base current requirements and assist in faster switching. These BJTs are the Production Part Approval Process (PPAP) supported.
Технические параметры
Collector Emitter Voltage Max | 60В |
Continuous Collector Current | 1А |
DC Current Gain hFE Min | 100hFE |
DC Усиление Тока hFE | 100hFE |
Power Dissipation | 725мВт |
Квалификация | AEC-Q101 |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | DSS Series |
Максимальная Рабочая Температура | 150°C |
Монтаж транзистора | Surface Mount |
Полярность Транзистора | NPN |
Стиль Корпуса Транзистора | SOT-23 |
Частота Перехода ft | 150МГц |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 80 V |
Collector- Emitter Voltage VCEO Max: | 60 V |
Collector-Emitter Saturation Voltage: | 280 mV |
Configuration: | Single |
Continuous Collector Current: | 1 A |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 150 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 1 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 725 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Qualification: | AEC-Q101 |
Series: | DSS4160 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Техническая документация
Datasheet DSS4160T-7
pdf, 322 КБ