BAT400D-7-F
![Фото 1/3 BAT400D-7-F](https://static.chipdip.ru/lib/131/DOC021131569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC006514330.jpg)
![](https://static.chipdip.ru/lib/904/DOC012904225.jpg)
24 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 50 шт. —
21 руб.
20 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diode Schottky 40V 500mA Surface Mount SOT-23-3
Технические параметры
Base Product Number | BAT400 -> |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 500mA |
Current - Reverse Leakage @ Vr | 50ВµA @ 30V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) | 40V |
Voltage - Forward (Vf) (Max) @ If | 550mV @ 500mA |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 1 mm |
If - Forward Current | 500 mA |
Ifsm - Forward Surge Current | 3 A |
Ir - Reverse Current | 30 uA at 10 V |
Length | 3.05 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | - 40 C to + 125 C |
Packaging | Cut Tape or Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes & Rectifiers |
Product Type | Schottky Diodes & Rectifiers |
Series | BAT400 |
Subcategory | Diodes & Rectifiers |
Technology | Si |
Type | Schottky Diode |
Unit Weight | 0.000282 oz |
Vf - Forward Voltage | 0.55 V |
Vrrm - Repetitive Reverse Voltage | 40 V |
Width | 1.4 mm |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 500 mA |
Ifsm - Forward Surge Current: | 3 A |
Ir - Reverse Current: | 30 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | BAT400 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 550 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Average Forward Current | 500мА |
Forward Surge Current | 3А |
Forward Voltage Max | 550мВ |
Repetitive Peak Reverse Voltage | 40В |
Количество Выводов | 3вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Стиль Корпуса Диода | SOT-23 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |