SP3223EEY-L

SP3223EEY-L
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.370 руб.
от 30 шт.321 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022903828
Бренд: Maxlinear

Технические параметры

Brand: MaxLinear
Data Rate: 235 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 74
Function: Transceiver
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 300 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 35 mA
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 900 mW
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Intelligent

Техническая документация

Datasheet
pdf, 723 КБ