1N5818-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 100 шт. —
12 руб.
от 300 шт. —
9.80 руб.
от 1000 шт. —
8.59 руб.
30 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diode Schottky 30V 1A Through Hole DO-41
Технические параметры
Base Product Number | 1N5818 -> |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 1mA @ 30V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -65В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-204AL, DO-41, Axial |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | DO-41 |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 550mV @ 1A |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 25 A |
Ir - Reverse Current: | 1 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | DO-41 |
Packaging: | Reel, Cut Tape |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | 1N58 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | Through Hole |
Type: | Schottky Diode |
Vf - Forward Voltage: | 875 mV |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Diameter | 2.72mm |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 875mV |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Peak Non-Repetitive Forward Surge Current | 25A |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |