FZT853TA
![Фото 1/6 FZT853TA](https://static.chipdip.ru/lib/775/DOC043775451.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/609/DOC007609938.jpg)
![](https://static.chipdip.ru/lib/147/DOC013147643.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763557.jpg)
![](https://static.chipdip.ru/lib/938/DOC026938734.jpg)
![](https://static.chipdip.ru/lib/675/DOC033675024.jpg)
76 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
64 руб.
от 30 шт. —
58 руб.
от 100 шт. —
50.55 руб.
5 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Транзистор: NPN
Технические параметры
Base Product Number | FZT853 -> |
Current - Collector (Ic) (Max) | 6A |
Current - Collector Cutoff (Max) | 10nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V |
ECCN | EAR99 |
Frequency - Transition | 130MHz |
HTSUS | 8541.29.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | TO-261-4, TO-261AA |
Power - Max | 3W |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-223 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 500mA, 5A |
Voltage - Collector Emitter Breakdown (Max) | 100V |
Collector-Emitter Breakdown Voltage | 100V |
Maximum DC Collector Current | 6A |
Pd - Power Dissipation | 3W |
Maximum Collector Base Voltage | 200 V |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 130 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 3 W |
Minimum DC Current Gain | 100 |
Number of Elements per Chip | 1 |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Transistor Configuration | Single |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 200 V |
Collector- Emitter Voltage VCEO Max: | 100 V |
Collector-Emitter Saturation Voltage: | 340 mV |
Configuration: | Single |
Continuous Collector Current: | 6 A |
DC Collector/Base Gain hfe Min: | 20 at 10 A, 2 V |
DC Current Gain hFE Max: | 100 |
Emitter- Base Voltage VEBO: | 7 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Bandwidth Product fT: | 130 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 6 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-223-4 |
Pd - Power Dissipation: | 3 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
REACH - SVHC: | Details |
Series: | FZT853 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |