AH180-PG-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
170 руб.
от 30 шт. —
152 руб.
2 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Omnipolar Hall Effect Switch ICs
Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.
Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 1 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | -60 G to 60 G |
Operating Supply Current: | 8 uA |
Operating Supply Voltage: | 5 V |
Package/Case: | SIP-3 |
Packaging: | Ammo Pack |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp): | -30 G to 30 G |
Series: | AH180 |
Subcategory: | Sensors |
Type: | Hall Effect Switch |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Magnetic Type | Omnipolar |
Maximum Magnetic Sensor Operating Point (Gs) | 60 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 550 |
Maximum Supply Current (uA) | 24 |
Minimum Magnetic Sensor Release Point (Gs) | 10 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Ammo |
Part Status | Obsolete |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SIP |
Supplier Package | SIP |
Typical Magnetic Sensor Hysteresis (Gs) | 15 |
Typical Operating Supply Voltage (V) | 3.3|5 |